RESI HPCR0603F22K0K9
| Manufacturer | RESIAsian Brands |
| MPN | HPCR0603F22K0K9 |
| LCSC Part # | C365122 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 22kΩ ±1% 125mW 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 22kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High-power thick-film chip resistors with resistance range from 0Ω to 10MΩ, accuracy up to ±0.1%, temperature coefficient of ±100 and ±200ppm/℃, and rated power from 0.5W to 5W. Suitable for instrumentation, consumer electronics, communications equipment, and power equipment. Through process improvements, high-power thick-film resistors can handle greater power than standard thick-film resistors of the same size, enabling better space savings while also improving pulse load capability. Replacing a standard thick-film resistor with a high-power thick-film resistor of the same size provides greater derating margin, contributing to improved long-term stability and enhanced reliability.
Features
- Rated power twice that of standard thick film resistors
- High reliability
- High stability
- Stable electrical performance
- Compatible with reflow and wave soldering
- RoHS compliant
Applications
- Instrumentation
- Consumer Electronics
- Communications Equipment
- Power Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0066 | $ 0.66 |
| 1,000+ | $ 0.0052 | $ 5.20 |
| 5,000+ | $ 0.0041 | $ 20.50 |
| 10,000+ | $ 0.0037 | $ 37.00 |
| 50,000+ | $ 0.0032 | $ 160.00 |
| 100,000+ | $ 0.003 | $ 300.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 22kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High-power thick-film chip resistors with resistance range from 0Ω to 10MΩ, accuracy up to ±0.1%, temperature coefficient of ±100 and ±200ppm/℃, and rated power from 0.5W to 5W. Suitable for instrumentation, consumer electronics, communications equipment, and power equipment. Through process improvements, high-power thick-film resistors can handle greater power than standard thick-film resistors of the same size, enabling better space savings while also improving pulse load capability. Replacing a standard thick-film resistor with a high-power thick-film resistor of the same size provides greater derating margin, contributing to improved long-term stability and enhanced reliability.
Features
- Rated power twice that of standard thick film resistors
- High reliability
- High stability
- Stable electrical performance
- Compatible with reflow and wave soldering
- RoHS compliant
Applications
- Instrumentation
- Consumer Electronics
- Communications Equipment
- Power Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



