LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI HPCR0603F124KK9 product image
  • HPCR0603F124KK9 thumbnail 1
  • HPCR0603F124KK9 thumbnail 2
  • HPCR0603F124KK9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI HPCR0603F124KK9RoHS

Manufacturer
RESIAsian Brands
MPN
HPCR0603F124KK9
LCSC Part #
C365074
Packaging
0603
Customer #
Key Attributes
RES 124kΩ ±1% 125mW 0603
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0008$ 0.08
1,000+$ 0.0006$ 0.60
5,000+$ 0.0005$ 2.50
10,000+$ 0.0004$ 4.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0603
Power(Watts)125mW
Resistance124kΩ
Operating Temperature-55℃~+125℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece