LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SEAF-20-06.5-S-10-1-A-K-TR product image
Images for reference only

Samtec SEAF-20-06.5-S-10-1-A-K-TR

Manufacturer
MPN
SEAF-20-06.5-S-10-1-A-K-TR
LCSC Part #
C3650372
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
High-Density Open-Pin-Field Arrays (1.27 mm) .050" PITCH
Datasheetpdf iconSamtec SEAF-20-06.5-S-10-1-A-K-TR
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Voltage Rating240V
System Fit Height-
Current Rating (Max)2.7A
Number of Rows10
Contact PlatingGold
Pitch1.27mm
Mounting TypeSurface Mount,Vertical
Number of Pins200P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 25.9257$ 25.93
10+$ 24.8711$ 248.71
Standard Packaging200/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.