XUMAO FR207
| Manufacturer | XUMAOAsian Brands |
| MPN | FR207 |
| LCSC Part # | C36499376 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | Diode 1kV 2A DO-15 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | DO-15 | |
| Reverse Recovery Time (trr) | 500ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.2V@2A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,700
6,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0278 | $ 0.56 |
| 200+ | $ 0.0215 | $ 4.30 |
| 600+ | $ 0.018 | $ 10.80 |
| 3,000+ | $ 0.0159 | $ 47.70 |
| 9,000+ | $ 0.0141 | $ 126.90 |
| 21,000+ | $ 0.0132 | $ 277.20 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



