BLUE ROCKET BR431MQ
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | BR431MQ |
| LCSC Part # | C36499082 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Precision adjustable reference power supply in SOT-23 plastic package |
| Description | Shunt Voltage Reference IC Adjustable 2.5V~37V ±0.8% 100mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | BLUE ROCKET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
840 
840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.027 | $ 0.27 |
100+ | $ 0.0264 | $ 2.64 |
300+ | $ 0.026 | $ 7.80 |
1,000+ | $ 0.0256 | $ 25.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$