LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BRBZT52B5V1Q product image
  • BRBZT52B5V1Q thumbnail 1
  • BRBZT52B5V1Q thumbnail 2
  • BRBZT52B5V1Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BRBZT52B5V1QRoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BRBZT52B5V1Q
LCSC Part #
C36499076
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.1V 500mW SOD-123
Datasheetpdf iconBLUE ROCKET BRBZT52B5V1Q
In-Stock: 1,380
1,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0253$ 0.51
200+$ 0.0197$ 3.94
600+$ 0.0166$ 9.96
3,000+$ 0.0147$ 44.10
9,000+$ 0.0131$ 117.90
21,000+$ 0.0123$ 258.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBLUE ROCKET
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1.8uA
Impedance(Zzt)56Ω
Diode Configuration1 Independent
Zener Voltage(Range)5V~5.2V
Zener Voltage(Nom)5.1V
Impedance(Zzk)470Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Voltage regulator diode in SOD-123 plastic package.

Features

AI Translation
  • 500mW power dissipation
  • Medium current
  • Automatic pick-and-place assembly
  • Meets AEC-Q101 high reliability requirements
  • Halogen-free

Applications

AI Translation
  • 2.4V~39V wide-range voltage regulation circuit
  • Automotive applications