TI OPA2340EA/2K5
| Manufacturer | |
| MPN | OPA2340EA/2K5 |
| LCSC Part # | C364895 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Single-Supply, Rail-to-Rail Operational Amplifiers |
| Description | 2 150uV 6V/us 0.2pA 92dB 750uA 5.5MHz Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,340
4,340
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.973 | $ 1.97 |
10+ | $ 1.7071 | $ 17.07 |
30+ | $ 1.5401 | $ 46.20 |
100+ | $ 1.3083 | $ 130.83 |
500+ | $ 1.2305 | $ 615.25 |
1,000+ | $ 1.1965 | $ 1196.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$