LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SEAF-50-06.5-S-06-2-A-K-TR product image
  • SEAF-50-06.5-S-06-2-A-K-TR thumbnail 1
  • SEAF-50-06.5-S-06-2-A-K-TR thumbnail 2
  • SEAF-50-06.5-S-06-2-A-K-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec SEAF-50-06.5-S-06-2-A-K-TRRoHS

Manufacturer
MPN
SEAF-50-06.5-S-06-2-A-K-TR
LCSC Part #
C3648573
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
High-Density Open-Pin-Field Arrays (1.27mm) .050" Pitch, 56 Gbps PAM4
Datasheetpdf iconSamtec SEAF-50-06.5-S-06-2-A-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.0906$ 23.09
10+$ 22.261$ 222.61
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Supplementary FeaturesWith column
System Fit Height8.5mm;9.5mm;10mm;13mm;13.5mm;15.5mm;17.5mm
Current Rating (Max)2.7A
Number of Rows6
Contact PlatingGold
Pitch1.27mm
Mounting TypeSurface Mount,Vertical
Number of Pins300P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.