MSKSEMI AOD607-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | AOD607-MS |
| LCSC Part # | C3647110 |
| Package | TO-252-4 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 16A TO-252-4 |
| Description | 30V 16A 68mΩ@4.5V 32.5W 1 N-Channel + 1 P-Channel TO-252-4 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | TO-252-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,805 
1,805
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.185 | $ 0.93 |
50+ | $ 0.1466 | $ 7.33 |
150+ | $ 0.1301 | $ 19.52 |
500+ | $ 0.1095 | $ 54.75 |
2,500+ | $ 0.1004 | $ 251.00 |
5,000+ | $ 0.0949 | $ 474.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$