LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECHFUSE SMD1210-150-16V product image
  • SMD1210-150-16V thumbnail 1
  • SMD1210-150-16V thumbnail 2
  • SMD1210-150-16V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECHFUSE SMD1210-150-16VRoHS

Manufacturer
TECHFUSEAsian Brands
MPN
SMD1210-150-16V
LCSC Part #
C3646891
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 16V 1.5A 1210
Datasheetpdf iconTECHFUSE SMD1210-150-16V
In-Stock: 4,460
4,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0734$ 0.0698$ 0.70
100+$ 0.0592$ 0.0563$ 5.63
300+$ 0.0521$ 0.0495$ 14.85
1,000+$ 0.0468$ 0.0445$ 44.50
4,500+$ 0.0388$ 0.0369$ 166.05
9,000+$ 0.0366$ 0.0348$ 313.20
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTECHFUSE
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.5A
Pitch-
Current - Max100A
Power Dissipation600mW
Trip Current3A
Height-
Length-
Width-
Time to Trip(Max)8s
Resistance @ 25℃30mΩ
Resistance - Post Trip (R1) (Max)110mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4500
Sales UnitPiece

Features

AI Translation
  • Terminal pad materials: Tin-plated Nickel-Copper
  • Terminal pad solderability: Meets EIA specification RS186-9E and ANSI/J-STD-002 Category 3.