SRD SP2684K32CGR6LC
| Manufacturer |
SRD
Asian Brands |
| Mfr. Part # | SP2684K32CGR6LC |
| LCSC Part # | C3646788 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 680nF ±10% 320V TH |
| Description | 680nF ±10% 320V Safety Capacitor X2 Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,770 
3,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1944 $ 0.1711 | $ 0.86 |
50+ | $ 0.1543 $ 0.1358 | $ 6.79 |
150+ | $ 0.1371 $ 0.1207 | $ 18.11 |
500+ | $ 0.1059 $ 0.0932 | $ 46.60 |
2,500+ | $ 0.0964 $ 0.0849 | $ 212.25 |
5,000+ | $ 0.0906 $ 0.0798 | $ 399.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$