ROHM IMB3AT110
| Manufacturer | |
| Mfr. Part # | IMB3AT110 |
| LCSC Part # | C3646770 |
| Package | SC-74(SOT-457) |
| Customer # | |
| Description | 100@1mA,5V 2 PNP Pre-Biased Transistors 300mW 100mA 50V SC-74(SOT-457) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SC-74(SOT-457) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2894 | $ 0.29 |
10+ | $ 0.2817 | $ 2.82 |
30+ | $ 0.2771 | $ 8.31 |
100+ | $ 0.2724 | $ 27.24 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$