LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC AXE560127A product image
Images for reference only

PANASONIC AXE560127ARoHS

Manufacturer
MPN
AXE560127A
LCSC Part #
C3646333
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
Narrow pitch connectors
Datasheetpdf iconPANASONIC AXE560127A
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0996$ 2.10
10+$ 2.0475$ 20.48
30+$ 2.0133$ 60.40
100+$ 1.9791$ 197.91
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerPANASONIC
PackagingSMD,P=0.4mm
Operating Temperature-55℃~+85℃
Voltage Rating60V
System Fit Height0.8mm;1mm
Current Rating (Max)5A
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins60P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.