Images are for reference only
EDA Models

Joint Tech Elec A3961H-14P

Manufacturer
Joint Tech Elec
Asian Brands
Mfr. Part #
A3961H-14P
LCSC Part #
C364628
Package
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 14POS 3.96mm SINGLE ROW
Description
3.96mm 1 -25℃~+85℃ 14 Locking P=3.96mm Rectangular Connector Housings RoHS
Datasheet pdf icon Joint Tech Elec A3961H-14P
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturer Joint Tech Elec
Package P=3.96mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 3926909090
USHTS 3926909950
TARIC 3926909790
CAHTS 3926909990
BRHTS 39269090
INHTS 39269099
MXHTS 3926.90.99

Related Resources

Type Link
Datasheet pdf icon Joint Tech Elec A3961H-14P
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 250
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.1976 $ 0.20
10+
$ 0.1566 $ 1.57
30+
$ 0.1391 $ 4.17
250+
$ 0.1082 $ 27.05
500+
$ 0.0985 $ 49.25
1,000+
$ 0.0926 $ 92.60
Standard Packaging 250/Full Bag