LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A3961H-04P product image
  • A3961H-04P thumbnail 1
  • A3961H-04P thumbnail 2
  • A3961H-04P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A3961H-04PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A3961H-04P
LCSC Part #
C364618
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 4POS 3.96mm SINGLE ROW
Datasheetpdf iconJoint Tech Elec A3961H-04P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0566$ 0.57
100+$ 0.0451$ 4.51
300+$ 0.0393$ 11.79
1,000+$ 0.035$ 35.00
5,000+$ 0.0315$ 157.50
10,000+$ 0.0298$ 298.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=3.96mm
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
ColorWhite
Number of PINs Per Row4
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.