LITEON LTR-507ALS-01
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTR-507ALS-01 |
| LCSC Part # | C364575 |
| Package | SMD |
| Customer # | |
| Description | I2C 2.4V~3.6V SMD Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | LITEON | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,650 
6,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6216 | $ 0.62 |
10+ | $ 0.4949 | $ 4.95 |
30+ | $ 0.4315 | $ 12.95 |
100+ | $ 0.3682 | $ 36.82 |
500+ | $ 0.3305 | $ 165.25 |
1,000+ | $ 0.3108 | $ 310.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$