LITEON LTST-C190EKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C190EKT |
| LCSC Part # | C364560 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -55℃~+85℃ | |
| Wavelength - Dominant | 621nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 2mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
- EIA STD package.
- I.C. compatible.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communication devices, and home appliances)
In-Stock: 17,790
17,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0594 | $ 0.59 |
| 100+ | $ 0.0476 | $ 4.76 |
| 300+ | $ 0.0418 | $ 12.54 |
| 1,000+ | $ 0.0374 | $ 37.40 |
| 4,000+ | $ 0.0338 | $ 135.20 |
| 8,000+ | $ 0.0321 | $ 256.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -55℃~+85℃ | |
| Wavelength - Dominant | 621nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 2mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
- EIA STD package.
- I.C. compatible.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communication devices, and home appliances)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



