LITEON LTST-C190TGKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C190TGKT |
| LCSC Part # | C364559 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.2V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | 525nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 260.5mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 530nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Package In 8mm Tape On 7" Diameter Reels.
- EIA STD package.
- I.C. compatible.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared And Vapor Phase Reflow Solder Process.
Applications
AI Translation
- Office equipment
- Communication equipment
- Home appliances
In-Stock: 16,820
16,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0414 | $ 0.83 |
| 200+ | $ 0.0328 | $ 6.56 |
| 600+ | $ 0.028 | $ 16.80 |
| 4,000+ | $ 0.024 | $ 96.00 |
| 8,000+ | $ 0.0215 | $ 172.00 |
| 20,000+ | $ 0.0202 | $ 404.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.2V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | 525nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 260.5mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 530nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Package In 8mm Tape On 7" Diameter Reels.
- EIA STD package.
- I.C. compatible.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared And Vapor Phase Reflow Solder Process.
Applications
AI Translation
- Office equipment
- Communication equipment
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

