LITEON LTST-C193SBKT-5A
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C193SBKT-5A |
| LCSC Part # | C364558 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 5mA | |
| Voltage - Forward(Vf) | 2.65V~3.15V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | 465nm~475nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 45mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 35mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Extra thin (0.35H mm) Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C. compatible.
- Compatible with automatic placement equipment.
- Compatible with infrared reflow solder process.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communication devices, and home appliances)
In-Stock: 22,640
22,640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0269 | $ 0.54 |
| 200+ | $ 0.0212 | $ 4.24 |
| 600+ | $ 0.0181 | $ 10.86 |
| 5,000+ | $ 0.0162 | $ 81.00 |
| 10,000+ | $ 0.0146 | $ 146.00 |
| 20,000+ | $ 0.0137 | $ 274.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 5mA | |
| Voltage - Forward(Vf) | 2.65V~3.15V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | 465nm~475nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 45mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 35mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Extra thin (0.35H mm) Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C. compatible.
- Compatible with automatic placement equipment.
- Compatible with infrared reflow solder process.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communication devices, and home appliances)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



