LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SEAF8-30-05.0-S-04-3 product image
  • SEAF8-30-05.0-S-04-3 thumbnail 1
  • SEAF8-30-05.0-S-04-3 thumbnail 2
  • SEAF8-30-05.0-S-04-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec SEAF8-30-05.0-S-04-3RoHS

Manufacturer
MPN
SEAF8-30-05.0-S-04-3
LCSC Part #
C3645485
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
ULTRA HIGH-DENSITY HIGH-SPEED OPEN-PIN-FIELD ARRAYS (0.80 mm) .0315" PITCH
Datasheetpdf iconSamtec SEAF8-30-05.0-S-04-3
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 20.7145$ 20.71
10+$ 20.0577$ 200.58
Standard Packaging575/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.8mm
Operating Temperature-55℃~+125℃
Supplementary FeaturesWith column
System Fit Height7mm;10mm
Current Rating (Max)1.3A
Number of Rows4
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins120P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging575
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.