TI SN74LVC16373ADGGR
| Manufacturer | |
| Mfr. Part # | SN74LVC16373ADGGR |
| LCSC Part # | C36452 |
| Package | TSSOP-48-6.2mm |
| Customer # | |
| Key Attributes | SN74LVC16373A 16-Bit Transparent D-Type Latch With 3-State Outputs |
| Description | 1.65V~3.6V D Latch 16 4.2ns TSSOP-48-6.2mm Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Package | TSSOP-48-6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
231 
231
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0828 | $ 1.08 |
10+ | $ 0.8419 | $ 8.42 |
30+ | $ 0.7229 | $ 21.69 |
100+ | $ 0.604 | $ 60.40 |
500+ | $ 0.5314 | $ 265.70 |
1,000+ | $ 0.4959 | $ 495.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$