LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 5535090-9 product image
Images for reference only

TE Connectivity 5535090-9RoHS

Manufacturer
MPN
5535090-9
LCSC Part #
C3643663
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 3 -55℃~+125℃ Through Hole Through Hole,P=2.54mm DIN 41612 RoHS
Datasheetpdf iconTE Connectivity 5535090-9
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/DIN 41612
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Number of Rows3
Number of Pins-
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Contact PlatingGold

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4801$ 3.48
200+$ 1.3477$ 269.54
500+$ 1.3001$ 650.05
1,000+$ 1.2763$ 1276.30
Standard Packaging30/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.