LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SEAM-20-03.5-S-10-2-A-K-TR product image
Images for reference only

Samtec SEAM-20-03.5-S-10-2-A-K-TRRoHS

Manufacturer
MPN
SEAM-20-03.5-S-10-2-A-K-TR
LCSC Part #
C3643652
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
.050 PITCH TERMINAL ARRAY ASSEMBLY
Datasheetpdf iconSamtec SEAM-20-03.5-S-10-2-A-K-TR
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Rows10
Contact PlatingGold
Pitch1.27mm
Mounting TypeSurface Mount,Vertical
Number of Pins200P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 20.2769$ 20.28
10+$ 19.6202$ 196.20
Standard Packaging200/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.