LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ERF5-075-05.0-L-DV-TR product image
Images for reference only

Samtec ERF5-075-05.0-L-DV-TRRoHS

Manufacturer
MPN
ERF5-075-05.0-L-DV-TR
LCSC Part #
C3643071
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
Edge Rate System Rugged High-Speed Strips, NRZ, PAM4, 28/56 Gbps
Datasheetpdf iconSamtec ERF5-075-05.0-L-DV-TR
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.2882$ 7.29
10+$ 7.1024$ 71.02
30+$ 6.9779$ 209.34
100+$ 6.8534$ 685.34
Standard Packaging550/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.5mm
Operating Temperature-55℃~+125℃
Supplementary FeaturesWith column
System Fit Height7mm;9mm;10mm
Current Rating (Max)1.5A
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins150P
Contact MaterialBeryllium copper

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging550
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.