LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SEAM8-40-S05.0-S-06-3 product image
Images for reference only

Samtec SEAM8-40-S05.0-S-06-3RoHS

Manufacturer
MPN
SEAM8-40-S05.0-S-06-3
LCSC Part #
C3641907
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
ULTRA HIGH-DENSITY HIGH-SPEED OPEN-PIN-FIELD ARRAYS (0.80 mm) .0315" PITCH
Datasheetpdf iconSamtec SEAM8-40-S05.0-S-06-3
Custom CablesMOQ 1pc
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 33.1539$ 33.15
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.8mm
Operating Temperature-55℃~+125℃
Voltage Rating220V
Current Rating (Max)1.3A
Number of Rows6
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins240P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.