LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ERM5-010-05.0-L-DV-TR product image
Images for reference only

Samtec ERM5-010-05.0-L-DV-TRRoHS

Manufacturer
MPN
ERM5-010-05.0-L-DV-TR
LCSC Part #
C3641896
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
Edge Rate Rugged High-Speed Connector Strips
Datasheetpdf iconSamtec ERM5-010-05.0-L-DV-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.9645$ 13.96
10+$ 13.3188$ 133.19
30+$ 12.1993$ 365.98
100+$ 11.2217$ 1122.17
Standard Packaging325/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.5mm
Voltage Rating190V
Operating Temperature-55℃~+125℃
Current Rating (Max)1.5A
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins20P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging325
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.