Amphenol HM2P95PD8110N9LF
| Manufacturer | |
| MPN | HM2P95PD8110N9LF |
| LCSC Part # | C3640467 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | 2mm 25 200P Through Hole 1.5A SMD,P=2mm Hard Metric, Standard RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Connection Type | Pinhole connection | |
| Number of Rows | 25 | |
| Number of Pins | 200P | |
| Mounting Type | Through Hole | |
| Current Rating | 1.5A | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 266
266 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.713 | $ 5.71 |
| 10+ | $ 4.8966 | $ 48.97 |
| 30+ | $ 4.4116 | $ 132.35 |
| 100+ | $ 3.9218 | $ 392.18 |
| 500+ | $ 3.6955 | $ 1847.75 |
| 1,000+ | $ 3.5936 | $ 3593.60 |
Standard Packaging48/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Connection Type | Pinhole connection | |
| Number of Rows | 25 | |
| Number of Pins | 200P | |
| Mounting Type | Through Hole | |
| Current Rating | 1.5A | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

