muRata GCJ188R71E102KA01D
| Manufacturer | |
| Mfr. Part # | GCJ188R71E102KA01D |
| LCSC Part # | C363952 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 1nF 25V X7R 0603 |
| Description | 1nF ±10% 25V Ceramic Capacitor X7R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,720 
3,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0305 | $ 0.61 |
200+ | $ 0.0243 | $ 4.86 |
600+ | $ 0.0209 | $ 12.54 |
4,000+ | $ 0.0177 | $ 70.80 |
8,000+ | $ 0.016 | $ 128.00 |
20,000+ | $ 0.015 | $ 300.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$