TI OPA354AIDBVR
| Manufacturer | |
| MPN | OPA354AIDBVR |
| LCSC Part # | C36384 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 250-MHz, Rail-to-Rail I/O, CMOS Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 150V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 3pA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Gain Bandwidth Product | 100MHz | |
| Quiescent Current | 4.9mA | |
| Input Voltage Noise Density | 6.5nV/√Hz@1MHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA354 series of high- speed, voltage- feedback CMOS operational amplifiers are designed for video and other applications requiring wide bandwidth. They are unity- gain stable and can drive large output currents. Differential gain is 0.02% and differential phase is 0.09°. Quiescent current is only 4.9 mA per channel. The OPA354 series op amps are optimized for operation on single or dual supplies as low as 2.5V (±1.25V) and up to 5.5V(±2.75V). Common- mode input range extends beyond the supplies. The output swing is within 100mV of the rails, supporting wide dynamic range. For applications requiring the full 100- mA continuous output current, single and dual 8- pin HSOP PowerPAD versions are available. The single version (OPA354) is available in the tiny 5- pin SOT- 23 and 8- pin HSOP PowerPAD packages. The dual version (OPA2354) comes in the miniature 8- pin VSSOP and 8- pin HSOP PowerPAD packages. The quad version (OPA4354) is offered in 14- pin TSSOP and 14- pin SOIC packages. Multichannel version feature completely independent circuitry for lowest crosstalk and freedom from interaction. All are specified over the extended - 40℃ to 125℃ temperature range.
Features
- Unity-Gain Bandwidth: 250 MHz
- Wide Bandwidth: 100-MHz GBW
- High Slew Rate: 150 V/μs
- Low Noise: 6.5 nV/Hz
- Rail-to-Rail I/O
- High Output Current: > 100 mA
- Excellent Video Performance:
- Diff Gain: 0.02%, Diff Phase: 0.09°
- 0.1-dB Gain Flatness: 40 MHz
- Low Input Bias Current: 3 pA
- Quiescent Current: 4.9 mA
- Thermal Shutdown
- Supply Range: 2.5 V to 5.5 V
- MicroSIZE and PowerPAD Packages
Applications
- Video Processing
- Ultrasound
- Optical Networking, Tunable Lasers
- Photodiode Transimpedance Amps
- Active Filters
- High-Speed Integrators
- Analog-to-Digital (AD) Converter Input Buffers
- Digital-to-Analog (D/A) Converter Output Amplifiers
- Barcode Scanners
- Communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2843 | $ 1.28 |
| 10+ | $ 1.0629 | $ 10.63 |
| 30+ | $ 0.9408 | $ 28.22 |
| 100+ | $ 0.7488 | $ 74.88 |
| 500+ | $ 0.6886 | $ 344.30 |
| 1,000+ | $ 0.6609 | $ 660.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 150V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 3pA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Gain Bandwidth Product | 100MHz | |
| Quiescent Current | 4.9mA | |
| Input Voltage Noise Density | 6.5nV/√Hz@1MHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA354 series of high- speed, voltage- feedback CMOS operational amplifiers are designed for video and other applications requiring wide bandwidth. They are unity- gain stable and can drive large output currents. Differential gain is 0.02% and differential phase is 0.09°. Quiescent current is only 4.9 mA per channel. The OPA354 series op amps are optimized for operation on single or dual supplies as low as 2.5V (±1.25V) and up to 5.5V(±2.75V). Common- mode input range extends beyond the supplies. The output swing is within 100mV of the rails, supporting wide dynamic range. For applications requiring the full 100- mA continuous output current, single and dual 8- pin HSOP PowerPAD versions are available. The single version (OPA354) is available in the tiny 5- pin SOT- 23 and 8- pin HSOP PowerPAD packages. The dual version (OPA2354) comes in the miniature 8- pin VSSOP and 8- pin HSOP PowerPAD packages. The quad version (OPA4354) is offered in 14- pin TSSOP and 14- pin SOIC packages. Multichannel version feature completely independent circuitry for lowest crosstalk and freedom from interaction. All are specified over the extended - 40℃ to 125℃ temperature range.
Features
- Unity-Gain Bandwidth: 250 MHz
- Wide Bandwidth: 100-MHz GBW
- High Slew Rate: 150 V/μs
- Low Noise: 6.5 nV/Hz
- Rail-to-Rail I/O
- High Output Current: > 100 mA
- Excellent Video Performance:
- Diff Gain: 0.02%, Diff Phase: 0.09°
- 0.1-dB Gain Flatness: 40 MHz
- Low Input Bias Current: 3 pA
- Quiescent Current: 4.9 mA
- Thermal Shutdown
- Supply Range: 2.5 V to 5.5 V
- MicroSIZE and PowerPAD Packages
Applications
- Video Processing
- Ultrasound
- Optical Networking, Tunable Lasers
- Photodiode Transimpedance Amps
- Active Filters
- High-Speed Integrators
- Analog-to-Digital (AD) Converter Input Buffers
- Digital-to-Analog (D/A) Converter Output Amplifiers
- Barcode Scanners
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



