TI ISO7220ADR
| Manufacturer | |
| MPN | ISO7220ADR |
| LCSC Part # | C36366 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual Channel Digital Isolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 10ns | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO7220 and ISO7221 are dual-channel digital isolators. To facilitate PCB layout, the channels are oriented in the same direction in the ISO7220 and in opposite directions in the ISO7221. These devices have a logic input and output buffer separated by TI’s silicon-dioxide (SiO₂) isolation barrier, providing galvanic isolation of up to 4000 Vₚₖ per VDE. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
A binary input signal is conditioned, translated to a balanced signal, then differentiated by the capacitive isolation barrier. Across the isolation barrier, a differential comparator receives the logic transition information, then sets or resets a flip-flop and the output circuit accordingly. A periodic update pulse is sent across the barrier to ensure the proper dc level of the output. If this dc-refresh pulse is not received every 4 μs, the input is assumed to be unpowered or not being actively driven, and the failsafe circuit drives the output to a logic high state.
Features
- 1, 5, 25, and 150-Mbps Signaling Rate Options
- Low Channel-to-Channel Output Skew; 1-ns max
- Low Pulse-Width Distortion (PWD); 1-ns max
- Low Jitter Content; 1 ns Typ at 150 Mbps
- 50 kV/μs Typical Transient Immunity
- Operates with 2.8-V (C-Grade), 3.3-V or 5-V Supplies
- 4-kV ESD Protection
- High Electromagnetic Immunity
- -40°C to 125°C Operating Range
- Typical 28-Year Life at Rated Voltage
- VDE Basic Insulation with 4000 Vₚₖ Vᵢₒₜₘ, 560 Vₚₖ Vᵢₒᵣₘ per DIN EN 60747-5-5 (VDE 0884-5) and DIN EN 61010-1 (VDE 0411-1)
- 2500 Vᵣₘₛ Isolation per UL 1577
- CSA Approved for Component Acceptance Notice 5A and IEC 60950-1
Applications
- Industrial Fieldbus Modbus
- Profibus
- DeviceNet
- Data Buses
- Computer Peripheral Interface
- Servo Control Interface
- Data Acquisition
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6058 | $ 1.61 |
| 10+ | $ 1.3224 | $ 13.22 |
| 30+ | $ 1.1677 | $ 35.03 |
| 100+ | $ 0.9918 | $ 99.18 |
| 500+ | $ 0.9137 | $ 456.85 |
| 1,000+ | $ 0.8778 | $ 877.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 10ns | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO7220 and ISO7221 are dual-channel digital isolators. To facilitate PCB layout, the channels are oriented in the same direction in the ISO7220 and in opposite directions in the ISO7221. These devices have a logic input and output buffer separated by TI’s silicon-dioxide (SiO₂) isolation barrier, providing galvanic isolation of up to 4000 Vₚₖ per VDE. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
A binary input signal is conditioned, translated to a balanced signal, then differentiated by the capacitive isolation barrier. Across the isolation barrier, a differential comparator receives the logic transition information, then sets or resets a flip-flop and the output circuit accordingly. A periodic update pulse is sent across the barrier to ensure the proper dc level of the output. If this dc-refresh pulse is not received every 4 μs, the input is assumed to be unpowered or not being actively driven, and the failsafe circuit drives the output to a logic high state.
Features
- 1, 5, 25, and 150-Mbps Signaling Rate Options
- Low Channel-to-Channel Output Skew; 1-ns max
- Low Pulse-Width Distortion (PWD); 1-ns max
- Low Jitter Content; 1 ns Typ at 150 Mbps
- 50 kV/μs Typical Transient Immunity
- Operates with 2.8-V (C-Grade), 3.3-V or 5-V Supplies
- 4-kV ESD Protection
- High Electromagnetic Immunity
- -40°C to 125°C Operating Range
- Typical 28-Year Life at Rated Voltage
- VDE Basic Insulation with 4000 Vₚₖ Vᵢₒₜₘ, 560 Vₚₖ Vᵢₒᵣₘ per DIN EN 60747-5-5 (VDE 0884-5) and DIN EN 61010-1 (VDE 0411-1)
- 2500 Vᵣₘₛ Isolation per UL 1577
- CSA Approved for Component Acceptance Notice 5A and IEC 60950-1
Applications
- Industrial Fieldbus Modbus
- Profibus
- DeviceNet
- Data Buses
- Computer Peripheral Interface
- Servo Control Interface
- Data Acquisition
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



