STE MF0908002M4BP0FPT0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | MF0908002M4BP0FPT0 |
| LCSC Part # | C363411 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 8Ω 2800K TH |
| Description | NTC Thermistor 8Ω Through Hole,P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
540 
540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0603 | $ 0.60 |
100+ | $ 0.0478 | $ 4.78 |
300+ | $ 0.0415 | $ 12.45 |
1,000+ | $ 0.0363 | $ 36.30 |
5,000+ | $ 0.0326 | $ 163.00 |
10,000+ | $ 0.0307 | $ 307.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$