STE MF0903003M4BN0FPB0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | MF0903003M4BN0FPB0 |
| LCSC Part # | C363376 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 3Ω TH |
| Description | NTC Thermistor 3Ω Through Hole,P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.061 | $ 0.61 |
100+ | $ 0.0484 | $ 4.84 |
300+ | $ 0.0422 | $ 12.66 |
1,000+ | $ 0.0345 | $ 34.50 |
5,000+ | $ 0.0307 | $ 153.50 |
10,000+ | $ 0.0289 | $ 289.00 |
Standard Packaging 1000/Full
Bag | ||