Yajingxin TXM12.288M0004322FBCDO00T
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | TXM12.288M0004322FBCDO00T |
| LCSC Part # | C362472 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 12.288MHz 12pF SMD |
| Description | Crystal 12.288MHz ±10ppm 12pF 60Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
60,240
60,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.077 $ 0.0732 | $ 0.73 |
100+ | $ 0.0623 $ 0.0592 | $ 5.92 |
300+ | $ 0.055 $ 0.0523 | $ 15.69 |
3,000+ | $ 0.0443 $ 0.0421 | $ 126.30 |
6,000+ | $ 0.0399 $ 0.0380 | $ 228.00 |
9,000+ | $ 0.0376 $ 0.0358 | $ 322.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$