TI DRV8235RTER
| Manufacturer | |
| MPN | DRV8235RTER |
| LCSC Part # | C36241341 |
| Packaging | WQFN-16(3x3) |
| Customer # | |
| Key Attributes | I2C WQFN-16(3x3) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(3x3) | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Motor stall protection;Current sensing/regulation function;Soft-start | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Quiescent Current(Iq) | 1uA | |
| Output Current | 2A | |
| Peak Current | 3.7A | |
| RDS(on) | 600mΩ | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,000
6,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9547 | $ 1.95 |
| 10+ | $ 1.7269 | $ 17.27 |
| 30+ | $ 1.5674 | $ 47.02 |
| 100+ | $ 1.4209 | $ 142.09 |
| 500+ | $ 1.3525 | $ 676.25 |
| 1,000+ | $ 1.3249 | $ 1324.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



