Yajingxin TAXM30M4QLDCDT2T
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | TAXM30M4QLDCDT2T |
| LCSC Part # | C362362 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | CRYSTAL 30MHz 20pF SMD |
| Description | Crystal 30MHz ±20ppm 20pF 30Ω SMD5032-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
990 
990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1961 | $ 0.98 |
50+ | $ 0.1559 | $ 7.80 |
150+ | $ 0.1386 | $ 20.79 |
1,000+ | $ 0.1084 | $ 108.40 |
2,000+ | $ 0.0988 | $ 197.60 |
5,000+ | $ 0.093 | $ 465.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$