LGE 2EZ12D5
| Manufacturer | LGEAsian Brands |
| MPN | 2EZ12D5 |
| LCSC Part # | C362291 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 2W SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SMB | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 2W | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 4.5Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 11.4V~12.6V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,120
1,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0861 | $ 0.86 |
| 100+ | $ 0.0707 | $ 7.07 |
| 300+ | $ 0.063 | $ 18.90 |
| 3,000+ | $ 0.0487 | $ 146.10 |
| 6,000+ | $ 0.0441 | $ 264.60 |
| 9,000+ | $ 0.0418 | $ 376.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SMB | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 2W | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 4.5Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 11.4V~12.6V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



