LGE 1SMA4745A
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | 1SMA4745A |
| LCSC Part # | C362282 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE ZENER 16V 1W SMA(DO-214AC) |
| Description | Zener Diode Independent 16V 1W Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LGE | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
8,170 
8,170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0626 | $ 0.63 |
100+ | $ 0.0507 | $ 5.07 |
300+ | $ 0.0447 | $ 13.41 |
1,000+ | $ 0.0403 | $ 40.30 |
5,000+ | $ 0.0332 | $ 166.00 |
10,000+ | $ 0.0314 | $ 314.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$