Infineon IRF7309TRPBF
| Manufacturer | |
| MPN | IRF7309TRPBF |
| LCSC Part # | C36213 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 4A SO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 4A | |
| RDS(on) | 100mΩ@10V | |
| Pd - Power Dissipation | 1.4W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 93pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 25nC | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 200pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 4A | |
| RDS(on) | 100mΩ@10V | |
| Pd - Power Dissipation | 1.4W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 93pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 25nC | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 200pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry-standard pinout SO-8 Package
- Compatible with Existing Surface Mount Techniques
- RoHS Compliant, Halogen-Free
- MSL1, Industrial qualification
In-Stock: 189
189 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6505 | $ 0.65 |
| 10+ | $ 0.538 | $ 5.38 |
| 30+ | $ 0.481 | $ 14.43 |
| 100+ | $ 0.4256 | $ 42.56 |
| 500+ | $ 0.3457 | $ 172.85 |
| 1,000+ | $ 0.3277 | $ 327.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 4A | |
| RDS(on) | 100mΩ@10V | |
| Pd - Power Dissipation | 1.4W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 93pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 25nC | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 200pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 4A | |
| RDS(on) | 100mΩ@10V | |
| Pd - Power Dissipation | 1.4W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 93pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 25nC | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 200pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry-standard pinout SO-8 Package
- Compatible with Existing Surface Mount Techniques
- RoHS Compliant, Halogen-Free
- MSL1, Industrial qualification
C36213 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



