LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JKSEMI SMAJ16CA product image
  • SMAJ16CA thumbnail 1
  • SMAJ16CA thumbnail 2
  • SMAJ16CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JKSEMI SMAJ16CARoHS

Manufacturer
JKSEMIAsian Brands
MPN
SMAJ16CA
LCSC Part #
C362072
Packaging
SMA
Customer #
Key Attributes
TVS DIODE 16VWM 26VC SMA
Datasheetpdf iconJKSEMI SMAJ16CA
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0429$ 0.43
100+$ 0.0342$ 3.42
300+$ 0.0298$ 8.94
1,000+$ 0.0266$ 26.60
5,000+$ 0.0227$ 113.50
10,000+$ 0.0214$ 214.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJKSEMI
PackagingSMA
Clamping Voltage26V
Peak Pulse Current (Ipp)15.4A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown17.8V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)16V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.

Features

AI Translation
  • Glass passivated or planar junction
  • Excellent clamping capability
  • Repetition rate (duty cycle): 0.01%
  • Typical IR less than 1μA above 10V
  • Low profile package and low inductance
  • 400W Peak Pulse power capability at 10×1000μs waveform
  • Fast response time: typically less than 1.0ps from 0V to VBR min
  • Plastic package has Underwriters Laboratory Flammability 94V - 0. For surface mounted applications in order to optimize board space

Applications

AI Translation
  • Consumer electronic products
  • Automotive industries
  • Telecommunications
  • Intelligent control systems