onsemi NCP1397BDR2G
| Manufacturer | |
| MPN | NCP1397BDR2G |
| LCSC Part # | C362061 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | High Performance Resonant Mode Controller with Integrated High-Voltage Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA;1A | |
| Frequency - Switching | 60kHz~500kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 600V | |
| Voltage - Supply | 9.5V~20V | |
| Features | Adjustable soft-start;Brown-in/Brown-out detection;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Topology | Half-Bridge | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP1397 is a high performance controller that can be utilized in half bridge resonant topologies such as series resonant, parallel resonant and LLC resonant converters. It integrates 600 V gate drivers, simplifying layout and reducing external component count. With its unique architecture, including a 500 kHz Voltage Controlled Oscillator whose control mode permits flexibility when an ORing function is required, the NCP1397 delivers everything needed to build a reliable and rugged resonant mode power supply. The NCP1397 provides a suite of protection features with configurable settings to optimize any application. These include: auto−recovery or fault latch−off, brown−out, open optocoupler, soft−start and short−circuit protection. Deadtime is also adjustable to overcome shoot through current.
Features
- High−Frequency Operation from 50 kHz up to 500 kHz
- 600 V High−Voltage Floating Driver
- Adjustable Minimum Switching Frequency with ±3% Accuracy
- Adjustable Deadtime from 100 ns to 2 μs
- Startup Sequence Via an Externally Adjustable Soft−Start
- Brown−Out Protection for a Simpler PFC Association
- Latched Input for Severe Fault Conditions, e.g. Over Temperature or OVP
- Timer−Based Input with Auto−Recovery Operation for Delayed Event Reaction
- Latched Overcurrent Protection
- Disable Input for Immediate Event Reaction or Simple ON/OFF Control
- VCC Operation up to 20 V
- Low Startup Current of 300 μA
- 1 A/0.5 A Peak Current Sink/Source Drive Capability
- Common Collector Optocoupler Connection for Easier ORing
- Optional Common Emitter Optocoupler Connection
- Internal Temperature Shutdown
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Flat Panel Display Power Converters
- High Power ac−dc Adapters for Notebooks
- Computing Power Supplies
- Industrial and Medical Power Sources
- Offline Battery Chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1384 | $ 1.14 |
| 10+ | $ 0.9468 | $ 9.47 |
| 30+ | $ 0.851 | $ 25.53 |
| 100+ | $ 0.6107 | $ 61.07 |
| 500+ | $ 0.5538 | $ 276.90 |
| 1,000+ | $ 0.5246 | $ 524.60 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



