BOOMELE(Boom Precision Elec) 2.54-2*6P
| Manufacturer | BOOMELE(Boom Precision Elec)Asian Brands |
| MPN | 2.54-2*6P |
| LCSC Part # | C36191 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 12POS 2.54mm DUAL ROW TH |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | Through Hole,P=2.54mm | |
| Mounting Type | Through Hole | |
| Number of Positions | 12P | |
| Insulation Height | - | |
| Holes Structure | 2x6P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | - | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,005
13,005 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1337 | $ 0.67 |
| 50+ | $ 0.1056 | $ 5.28 |
| 260+ | $ 0.0858 | $ 22.31 |
| 520+ | $ 0.0753 | $ 39.16 |
| 2,600+ | $ 0.0669 | $ 173.94 |
| 4,940+ | $ 0.0626 | $ 309.24 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | Through Hole,P=2.54mm | |
| Mounting Type | Through Hole | |
| Number of Positions | 12P | |
| Insulation Height | - | |
| Holes Structure | 2x6P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | - | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



