FH CBM160808U101T
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CBM160808U101T |
| LCSC Part # | C361675 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 100Ω 0603 1LN |
| Description | 100Ω@100MHz 1 Line Ferrite Bead 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
63,500
63,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0101 | $ 1.01 |
1,000+ | $ 0.0084 | $ 8.40 |
4,000+ | $ 0.0074 | $ 29.60 |
8,000+ | $ 0.0068 | $ 54.40 |
48,000+ | $ 0.0063 | $ 302.40 |
100,000+ | $ 0.006 | $ 600.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$