LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XSD 15*10*20 U product image
  • 15*10*20 U thumbnail 1
  • 15*10*20 U thumbnail 2
  • 15*10*20 U thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Heat Sinks 15×10×20mm

Manufacturer
XSDAsian Brands
MPN
15*10*20 U
LCSC Part #
C361579
Packaging
-
Customer #
Key Attributes
15*10*20MM Heat Sinks
Datasheetpdf iconXSD 15*10*20 U
In-Stock: 2,662
2,662 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
11+$ 0.1453$ 1.60
110+$ 0.1372$ 15.09
2,178+$ 0.1083$ 235.88
10,890+$ 0.1042$ 1134.74
Standard Packaging242/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryFans, Thermal Management, HVAC/Heat Sinks
ManufacturerXSD
Packaging-
NumberOfHoles-
ShapeUType
ColourBlack
ProductSize15*10*20MM
SurfaceTreatmentBlack Oxide
MaterialQuality6063-T6

Additional Information

TypeDetails
Minimum11
Multiple11
Standard Packaging242
Sales UnitPiece