LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24C01C-SSHM-T product image
  • AT24C01C-SSHM-T thumbnail 1
  • AT24C01C-SSHM-T thumbnail 2
  • AT24C01C-SSHM-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT24C01C-SSHM-TRoHS

Manufacturer
MPN
AT24C01C-SSHM-T
LCSC Part #
C36157
Packaging
SOIC-8
Customer #
Key Attributes
I²C-Compatible (2-wire) Serial EEPROM
Datasheetpdf iconMICROCHIP AT24C01C-SSHM-T
In-Stock: 2,025
2,025 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3934$ 1.97
50+$ 0.3135$ 15.68
150+$ 0.2793$ 41.90
500+$ 0.2366$ 118.30
2,500+$ 0.2175$ 543.75
4,000+$ 0.2061$ 824.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply1.7V~5.5V
Memory Size1Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function;Page write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The AT24C01C/02C provides 1024/2048-bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 128/256 words of eight bits each. Both devices include a cascading feature that allows up to eight devices to share a common 2-wire bus. These devices are optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The AT24C01C/02C are available in space saving 8-lead PDIP, 8-lead JEDEC SOIC, 8-lead TSSOP, 8-lead UDFN, 5-lead SOT23, and 8-ball VFBGA packages. In addition, the entire family operates from 1.7V to 5.5V VCC.

Features

AI Translation
  • Low-voltage operation: VCC = 1.7V to 5.5V
  • Internally organized as 128x8 (1K) or 256x8 (2K)
  • I²C compatible (2-wire) serial interface
  • Schmitt Trigger, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • 400kHz (1.7V) and 1MHz (2.5V, 2.7V, 5.0V) compatibility
  • Write Protect pin for hardware data protection
  • 8-byte Page Write mode
  • Partial page writes allowed
  • Self-timed write cycle (5ms max)
  • High-reliability
  • Endurance: 1,000,000 write cycles
  • Data retention: 100 years
  • Green package options (Pb/Halide-free/RoHS-compliant)
  • 8-lead PDIP, 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad UDFN, 5-lead SOT and 8-ball VFBGA
  • Die sale options: wafer form and tape and reel available