MAXIM MAX267BENG+
| Manufacturer | |
| MPN | MAX267BENG+ |
| LCSC Part # | C3615453 |
| Packaging | PDIP-24 |
| Customer # | |
| Key Attributes | Pin Programmable Universal and Bandpass Filters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-24 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX263/264 and MAX267/268 CMOS switched capacitor active filters are designed for precision filtering applications. Center frequency, Q, and operating mode are all selected via pin-strapped inputs. The MAX263/264 uses no external components for a variety of bandpass, lowpass, highpass, notch and allpass filters. The MAX267/268 is dedicated to bandpass applications and includes an uncommitted op-amp. Two second-order filter sections are included in both devices. An input clock and a 5-bit programming input precisely set the filter center/corner frequency. Q is also programmed from 0.5 to 64. Separate clock inputs for each filter half operate with either an external clock or a crystal. The MAX263 and 267 operate with center frequencies up to 57kHz while the MAX264 and 268 extend the f0 range to 140kHz by employing lower fCLK/f0 ratios. The MAX263/264 is supplied in 28 pin wide DIP and small outline packages while the MAX267/268 is supplied in 24 pin narrow DIP and wide SO packages.
Features
- 32-Step Center Frequency Control
- 128-Step Q Control
- Independent Q and f0 Programming
- Guaranteed Clock to f0 Ratio - 0.1% (A grade)
- 75kHz f0 Range (MAX264/268)
- Single +5V and ±5V Operation
Applications
- Sonar and Avionics Instruments
- Anti-Aliasing Filters
- Digital Signal Processing
- Vibration and Audio Analysis
- Matched Tracking Filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 27.5516 | $ 27.55 |
| 30+ | $ 26.6409 | $ 799.23 |
Standard Packaging15/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-24 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX263/264 and MAX267/268 CMOS switched capacitor active filters are designed for precision filtering applications. Center frequency, Q, and operating mode are all selected via pin-strapped inputs. The MAX263/264 uses no external components for a variety of bandpass, lowpass, highpass, notch and allpass filters. The MAX267/268 is dedicated to bandpass applications and includes an uncommitted op-amp. Two second-order filter sections are included in both devices. An input clock and a 5-bit programming input precisely set the filter center/corner frequency. Q is also programmed from 0.5 to 64. Separate clock inputs for each filter half operate with either an external clock or a crystal. The MAX263 and 267 operate with center frequencies up to 57kHz while the MAX264 and 268 extend the f0 range to 140kHz by employing lower fCLK/f0 ratios. The MAX263/264 is supplied in 28 pin wide DIP and small outline packages while the MAX267/268 is supplied in 24 pin narrow DIP and wide SO packages.
Features
- 32-Step Center Frequency Control
- 128-Step Q Control
- Independent Q and f0 Programming
- Guaranteed Clock to f0 Ratio - 0.1% (A grade)
- 75kHz f0 Range (MAX264/268)
- Single +5V and ±5V Operation
Applications
- Sonar and Avionics Instruments
- Anti-Aliasing Filters
- Digital Signal Processing
- Vibration and Audio Analysis
- Matched Tracking Filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



