LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPC FBS-GAM02-P-C50 product image
Images for reference only

EPC FBS-GAM02-P-C50RoHS

Manufacturer
MPN
FBS-GAM02-P-C50
LCSC Part #
C3615431
Packaging
SMD-18P
Customer #
Key Attributes
MOSFET SMD-18P Power Driver Modules RoHS
Datasheetpdf iconEPC FBS-GAM02-P-C50
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 740.9089$ 740.91
200+$ 693.6828$ 138736.56
500+$ 669.3032$ 334651.60
1,000+$ 657.2585$ 657258.50
Standard Packaging12/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerEPC
PackagingSMD-18P
TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece

Introduction

AI Translation

The FBS-GAM02-P-C50 multi-function power module integrates eGaN switching power HEMTs and can serve as a non-flight development platform or as a standalone, fully functional industrial-grade device. The module incorporates two 100V-rated output power switches, two high-speed gate drive circuits, two power Schottky diode clamp elements with shoot-through prevention logic, and a +5 VDC gate drive bias "power good" monitoring circuit — all integrated in an innovative, space-saving 18-pin SMT molded epoxy package. This device is commercial-grade rated EAR-99.

Features

AI Translation
  • 50 VDC/10 A full-rated device
  • Integrated output eGaN power HEMT
  • Four possible configurations: single low-side gate driver, single high-side gate driver, independent low-side and high-side gate drivers, half-bridge gate driver with input shoot-through protection
  • Internal shoot-through protection
  • Internal power-good circuit
  • High-speed switching capability: 1.0+ MHz
  • Robust compact molded SMT package
  • "Pillar" input/output pads
  • eGaN HEMT switching element
  • Commercial rating EAR-99

Applications

AI Translation
  • Power switches/actuators
  • Single-phase and multi-phase motor phase drivers
  • Point-of-load building blocks
  • High-speed DC-DC conversion
  • Development platforms