Infineon IKCM10H60GA
| Manufacturer | |
| MPN | IKCM10H60GA |
| LCSC Part # | C3615235 |
| Packaging | DIP-24 |
| Customer # | |
| Description | 600V 10A 14.5V~18.5V IGBT 15kHz DIP-24 Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | Infineon | |
| Packaging | DIP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14 |
| Sales Unit | Piece |
In-Stock:
144
144
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 5.7787 | $ 5.78 |
10+ | $ 4.7847 | $ 47.85 |
28+ | $ 4.3013 | $ 120.44 |
98+ | $ 3.8131 | $ 373.68 |
504+ | $ 3.5882 | $ 1808.45 |
994+ | $ 3.4861 | $ 3465.18 |
Standard Packaging 14/Full
Tube | ||
Better price for more quantity?
$