LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOS AOZ5017QI product image
Images for reference only

AOS AOZ5017QIRoHS

Manufacturer
MPN
AOZ5017QI
LCSC Part #
C3615228
Packaging
PowerVFQFN-31
Customer #
Key Attributes
MOSFET PowerVFQFN-31 Full Half-Bridge (H Bridge) Drivers RoHS
Datasheetpdf iconAOS AOZ5017QI
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3636$ 1.36
200+$ 0.5276$ 105.52
500+$ 0.5091$ 254.55
1,000+$ 0.4998$ 499.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers
ManufacturerAOS
PackagingPowerVFQFN-31
TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AOZ5017QI is a high-efficiency synchronous buck power stage module integrating two asymmetric MOSFETs and a driver. The MOSFETs are individually optimized for synchronous buck configuration. The high-side MOSFET is optimized for low capacitance and low gate charge, suitable for fast switching and low duty cycle operation. The low-side MOSFET features ultra-low on-resistance to minimize conduction losses. The module accepts PWM input for precise control of power MOSFET switching activity, compatible with 5V CMOS logic levels and supporting tri-state PWM input. The module integrates multiple features including a built-in bootstrap diode. The low-side MOSFET can be driven into diode emulation mode to enable asynchronous operation and improve light-load performance. The pin layout is also optimized to minimize parasitic effects.

Features

AI Translation
  • 4.5V to 25V supply voltage range
  • 4.5V to 5.5V driver supply voltage range
  • 60A continuous output current - 80A at 10ms pulse - 120A at 10μs pulse
  • Switching frequency up to 2MHz
  • Compatible with 5V PWM and tri-state inputs
  • Undervoltage lockout protection
  • FCCM control for diode emulation/CCM operation
  • Standard 5mm × 5mm QFN-31L package

Applications

AI Translation
  • Memory and graphics cards
  • Motherboard voltage regulation modules
  • Point-of-load DC/DC converters
  • Video game consoles