LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SJ6010DS2RP product image
  • SJ6010DS2RP thumbnail 1
  • SJ6010DS2RP thumbnail 2
  • SJ6010DS2RP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse SJ6010DS2RPRoHS

Manufacturer
MPN
SJ6010DS2RP
LCSC Part #
C3615153
Packaging
TO-252(DPAK)
Customer #
Key Attributes
600V 10A TO-252(DPAK)
Datasheetpdf iconLittelfuse SJ6010DS2RP
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8937$ 3.89
10+$ 3.3578$ 33.58
30+$ 3.0403$ 91.21
100+$ 2.7182$ 271.82
500+$ 2.5695$ 1284.75
1,000+$ 2.5029$ 2502.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerLittelfuse
PackagingTO-252(DPAK)
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)1.6V
Current - On State(It(RMS))10A
Operating Temperature-40℃~+150℃@(Tj)
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)-
SCR Type-
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SJxx10xx high-temperature SCR series is ideal for unidirectional switching applications such as phase control, heating, motor speed control, converters/rectifiers, and capacitor discharge ignition. These SCRs feature maximum low gate current trigger levels of 6mA or 15mA at approximately 1.5V. The sensitive versions in this series have gate trigger currents below 200μA. The sensitive gate SCR versions are easily triggered by inductive coils, proximity switches, and microprocessors.

Features

AI Translation
  • Voltage capability up to 600V
  • 60Hz half-cycle surge capability up to 100A
  • Maximum junction temperature 150°C
  • Halogen-free and RoHS compliant

Applications

AI Translation
  • Motorcycle engine capacitor discharge ignition systems
  • Portable generator engine ignition
  • Flash lamps and nail guns
  • General-purpose rectifiers
  • Battery voltage regulators and converters