LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse S8X5ECS product image
  • S8X5ECS thumbnail 1
  • S8X5ECS thumbnail 2
  • S8X5ECS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse S8X5ECSRoHS

Manufacturer
MPN
S8X5ECS
LCSC Part #
C3615135
Packaging
TO-92
Customer #
Key Attributes
800V 0.5A TO-92
Datasheetpdf iconLittelfuse S8X5ECS
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3282$ 0.33
10+$ 0.3219$ 3.22
30+$ 0.3187$ 9.56
100+$ 0.314$ 31.40
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerLittelfuse
PackagingTO-92
Holding Current (Ih)3mA
Current - Gate Trigger(Igt)20uA
Voltage - On State(Vtm)1.8V
Average Gate Power Dissipation (PG(AV))200mW
Current - On State(It(RMS))500mA
Operating Temperature-40℃~+125℃
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)10A
SCR Type-
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The S8X5ECSx features high static dv/dt and low turn-off time (tq). It is specifically designed for GFCI, AFCI, RCD, and RCBO applications. All SCR junctions are glass-passivated to ensure long-term reliability and parameter stability.

Features

AI Translation
  • Through-hole package
  • Surge current capability < 20A
  • Blocking voltage (VDRM / VRRM) capability - up to 800V
  • Non-repetitive peak off-state voltage forward surge (VDSM) up to 1250V
  • Non-repetitive peak off-state voltage reverse surge (VRSM) up to 900V
  • High dv/dt noise immunity
  • Improved turn-off time (tq)
  • Sensitive gate, direct microprocessor interface compatible
  • Halogen-free and RoHS compliant

Applications

AI Translation

GFCI (Ground Fault Circuit Interrupter), AFCI (Arc Fault Circuit Interrupter), RCD (Residual Current Device), RCBO (Residual Current Breaker with Overcurrent protection)